help desk software
Image is representational - see mfr. specs

50 PSIG CABLE CONN MV PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
50 PSIG CABLE CONN MV PRESSURE SENSOR
Search Keywords: 86050GC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    86-050G-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Package:
    O-Ring Mount
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Output/Span:
    100 mV
  • Type:
    Gage
  • Dimensions:
    Dia .622 x .448 in, Dia 15.82 x 11.4 mm
  • Pressure:
    50 psi
  • Supply Current:
    1.5 mA
  • Options:
    No Tube
  • Non-Linearity:
    ± .1 %
  • Overpressure:
    3X
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Electrical Connection:
    6" Ribbon Cable with Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
41   can ship 1/16/26
MOQ for out of Stock Qty:
15
19 Weeks can ship 4/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$166.64
5
$164.14
10
$161.68
15
$159.26
30
$84.31
45
$59.33
60 +
$58.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments