help desk software
Image is representational - see mfr. specs

15 PSIG MV PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
15 PSIG MV PRESSURE SENSOR
Search Keywords: 86015GC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    86-015G-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Output/Span:
    100 mV
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Overpressure:
    3X
  • Options:
    No Tube
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Type:
    Gage
  • Electrical Connection:
    6" Ribbon Cable with Connector
  • Package:
    O-Ring Mount
  • Non-Linearity:
    ± .1 %
  • Pressure:
    15 psi
  • Supply Current:
    1.5 mA
  • Dimensions:
    Dia .622 x .448 in, Dia 15.82 x 11.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
MOQ for out of Stock Qty:
15
9 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.35
5
$75.58
10
$73.25
15
$72.89
30
$72.52
45
$72.16
60 +
$71.80
Click for Quote
Log in to unlock special pricing