help desk software
Image is representational - see mfr. specs

5 PSI ABSOLUTE MV PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5 PSI ABSOLUTE MV PRESSURE SENSOR
Search Keywords: 86005AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    86-005A-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Media Isolated Pressure Sensor Style:
    Absolute
  • Pressure:
    5 psi
  • Non-Linearity:
    ± .1 %
  • Electrical Connection:
    6" Ribbon Cable with Connector
  • Supply Current:
    1.5 mA
  • Media Isolated Pressure Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Media Isolated Pressure Sensor Package:
    O-Ring Mount
  • Output/Span:
    100mV
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Dimensions:
    Dia .622 x .448 in, Dia 15.82 x 11.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
25 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
15
$192.68
30
$102.01
45
$71.78
60 +
$70.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments