help desk software
Image is representational - see mfr. specs

100 PSIA FLUSH MOUNT PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
100 PSIA FLUSH MOUNT PRESSURE SENSOR
Search Keywords: 85100AFC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    85-100A-FC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Pressure Port/Fitting:
    Flush Mount
  • Output/Span:
    100 mV
  • Overpressure:
    3X
  • Pressure:
    100 psi
  • Dimensions:
    Dia .624 x .366 in, Dia 15.85 x 9.3 mm
  • Type:
    Absolute
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Package:
    Threaded Process Fittings , Weldable
  • Non-Linearity:
    ± .1 %
  • Supply Current:
    1.5 mA
  • Electrical Connection:
    Cable w/ Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
15
$274.55
30
$145.35
45
$102.28
60 +
$100.24
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments