help desk software
Image is representational - see mfr. specs

15 PSIA 1/8 - 27 NPT PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
15 PSIA 1/8 - 27 NPT PRESSURE SENSOR
Search Keywords: 85015A8R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    85-015A-8R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Dimensions:
    Dia .624 x .366 in, Dia 15.85 x 9.3 mm
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Electrical Connection:
    Ribbon Cable
  • Pressure Port/Fitting:
    1/8-27 NPT
  • Overpressure:
    3X
  • Non-Linearity:
    ± .1 %
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Type:
    Absolute
  • Pressure:
    15 psi
  • Supply Current:
    1.5 mA
  • Package:
    Threaded Process Fittings , Weldable
  • Output/Span:
    100 mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
15
$230.59
30
$122.08
45
$85.91
60 +
$84.19
Click for Quote
Log in to unlock special pricing