help desk software
Image is representational - see mfr. specs

300PSIG CONSTANT VOLTAGE PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
300PSIG CONSTANT VOLTAGE PRESSURE SENSOR
Search Keywords: 82CV300GR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    82CV-300G-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Non-Linearity:
    ± .1 %
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Pressure:
    300 psi
  • Dimensions:
    Dia .748 x .25 in, Dia 19 x 6.48 mm
  • Type:
    Gage
  • Output/Span:
    100 mV
  • Overpressure:
    3X
  • Options:
    No Tube
  • Package:
    O-Ring Mount
  • Supply Voltage:
    10 V
  • Electrical Connection:
    Ribbon Cable
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Minimum Order:
2
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$62.79
6
$60.28
23
$57.86
59
$55.56
190 +
$53.34
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments