help desk software
Image is representational - see mfr. specs

NISO LP ABS RIBBON CABLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
NISO LP ABS RIBBON CABLE
Search Keywords: 82300AR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    82-300A-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Supply Current:
    1.5 mA
  • Pressure:
    20.68 bar, 300 psi
  • Electrical Connection:
    Ribbon Cable
  • Pressure Port/Fitting:
    Weldable (No Thread)
  • Media Isolated Pressure Sensor Package:
    O-Ring Mount , Threaded Process Fittings
  • Output/Span:
    100mV
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Media Isolated Pressure Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Non-Linearity:
    ± .2 %
  • Dimensions:
    Dia .748 x .25 in, Dia 19 x 6.48 mm
  • Media Isolated Pressure Sensor Style:
    Absolute
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks can ship 7/24/26
Backorder
Price (USD)
Qty
Unit Price
15
$175.20
30
$92.75
45
$65.27
60 +
$63.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments