- Home ›
- All Products›
- 82-100A-C
82-100A-C
TE Connectivity Sensor Solutions
NISO,LP,19MM,ABS,CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,19MM,ABS,CONNECTOR
Search Keywords: 82100AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82-100A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pressure Port/Fitting:Weldable (No Thread)
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
-
Media Isolated Pressure Sensor Style:Absolute
-
Supply Current:1.5 mA
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Non-Linearity:± .2 %
-
Pressure:6.89 bar, 100 psi
-
Electrical Connection:Cable w/ Connector
-
Output/Span:100mV
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$175.20
30
$92.75
45
$65.27
60 +
$63.97
Click for Quote
Log in
to unlock special pricing