- Home ›
- All Products›
- 820A-37337
820A-37337
TE Connectivity Sensor Solutions
cable har GreenLine C20A 4p 2m PU
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
cable har GreenLine C20A 4p 2m PU
Search Keywords: 820A37337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:820A-37337
-
Alias/AKA:4004300206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
13
$77.58
25
$49.65
38
$38.79
50 +
$38.01
Click for Quote
Log in
to unlock special pricing