- Home ›
- All Products›
- 820A-36656
820A-36656
TE Connectivity Sensor Solutions
cable har 4-pol. 6 5m (Tefl) 194-6734
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
cable har 4-pol. 6 5m (Tefl) 194-6734
Search Keywords: 820A36656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:820A-36656
-
Alias/AKA:4004300280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
3
$247.32
5
$182.64
8
$135.55
10 +
$132.84
Click for Quote
Log in
to unlock special pricing