- Home ›
- All Products›
- 805-0500-01
805-0500-01
TE Connectivity Sensor Solutions
805-0500-01 TO-5 Accelerometer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
805-0500-01 TO-5 Accelerometer
Search Keywords: 805050001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:805-0500-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accelerometer Type:IEPE
-
Frequency Response:1 to 8000 Hz
-
Sensitivity:10 mV/g
-
Full Scale Output Voltage:±5 VDC
-
Acceleration Range (±):500 g
-
Excitation Current:2 – 10 mA
-
Nonlinearity:±1 %FSO
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Weight:5 g, .17 oz
-
Primary Product Material:Stainless Steel
-
Mounting Type:Screw Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$444.80
50
$227.18
75
$154.64
100 +
$151.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments