help desk software
Image is representational - see mfr. specs

7104A ACCELEROMETER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
7104A ACCELEROMETER
Search Keywords: 7104A0050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    7104A-0050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Accelerometer Type:
    IEPE
  • Mounting Type:
    Stud
  • Product Weight:
    8.6 g, .303 oz
  • Excitation Current:
    2 – 10 mA
  • Frequency Response:
    0.3-10000 Hz
  • Excitation Voltage:
    18 – 30 VDC
  • Full Scale Output Voltage:
    ±5 VDC
  • Sensitivity:
    100 mV/g
  • Electrical Connection:
    10-32 Coaxial Connector
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Nonlinearity:
    ±1 %FSO
  • Primary Product Material:
    Stainless Steel
  • Acceleration Range (±):
    50 g
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks can ship 7/24/26
Backorder
Price (USD)
Qty
Unit Price
2
$1,089.89
3
$769.34
4
$609.06
5 +
$596.88
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments