help desk software
Image is representational - see mfr. specs

64B CRASH ACCELEROMETERS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
64B CRASH ACCELEROMETERS
Search Keywords: 64B0500360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    64B-0500-360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrical Connection:
    Integral Cable
  • Full Scale Output Voltage:
    ±.1 VDC
  • Mounting Type:
    Screw
  • Acceleration Range (±):
    500 g
  • Frequency Response:
    0-2800 Hz
  • Primary Product Material:
    Anodized Aluminum
  • Operating Temperature Range:
    -40 – 121 °C, -40 – 250 °F
  • Zero Acceleration Output:
    ±25 mV
  • Nonlinearity:
    ±1 %FSO
  • Excitation Voltage:
    10 VDC
  • Product Weight:
    1 g, .035 oz
  • Accelerometer Type:
    MEMS DC
  • Sensitivity:
    .3 mV/g, .6 mV/g
  • IP Rating:
    IP66
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
53 Weeks can ship 4/30/27
Backorder
Price (USD)
Qty
Unit Price
2
$800.23
3
$656.60
4
$584.78
5 +
$573.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments