- Home ›
- All Products›
- 62101011-000
62101011-000
TE Connectivity Sensor Solutions
CONN BNDX PT06A-10-6S(SR)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CONN BNDX PT06A-10-6S(SR)
Search Keywords: 62101011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:62101011-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Industry Standards:RoHS
-
IP Rating:IP68
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Linearity:±.25 % of Span
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Housing Diameter:.859 in, 21.81 mm
-
Electrical Connections:6-Pin Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$84.887
13
$77.170
19
$62.700
25 +
$61.450
Click for Quote
Log in
to unlock special pricing