- Home ›
- All Products›
- 5000653-F
5000653-F
TE Connectivity Sensor Solutions
LDES250UE6S;PRES;0-250Pa;0,5-4,5V;5Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LDES250UE6S;PRES;0-250Pa;0,5-4,5V;5Vs
Search Keywords: 5000653F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:5000653-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Differential
-
Interface Type:SPI
-
Pressure:.002 bar, 1 inH2O, 2.5 mbar, 1.87 mmHG, .036 psi
-
Output Interface:Analog
-
Board Level Pressure Sensor Supply Voltage:4.75 – 5.25 V
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Board Level Pressure Sensor Package:SOIC-10
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Dimensions:.69 –.71 in, 17.7 x 18.04 mm
-
Tubes:Short Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
43 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
44
$109.18
88
$57.62
132
$39.63
175 +
$38.83
Click for Quote
Log in
to unlock special pricing