help desk software
Image is representational - see mfr. specs

PRESS XDCR, ANALOG, PSI RANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PRESS XDCR, ANALOG, PSI RANGE
Search Keywords: 4525DS5B100DP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    4525-DS5B100DP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Board Level Pressure Sensor Style:
    Differential
  • Board Level Pressure Sensor Accuracy:
    ±0.25% Span
  • Output/Span:
    5 - 95% Vdc
  • Board Level Pressure Sensor Supply Voltage:
    5 V
  • Board Level Pressure Sensor Package:
    8 pin DIL
  • Pressure:
    6.89 bar, 100 psi
  • Board Level Pressure Sensor Type:
    Analog Pressure Sensor Modules
  • Dimensions:
    .49 x .39 in, 12.5 x 9.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
17 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments