- Home ›
- All Products›
- 4515DO-DS3AI010DPF
4515DO-DS3AI010DPF
TE Connectivity Sensor Solutions
PRESS XDCR,DIGITAL,INH20 RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR,DIGITAL,INH20 RANGE
Search Keywords: 4515DODS3AI010DPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4515DO-DS3AI010DPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Interface:I²C and SPI (Mode 0, 3)
-
Operating Temperature Range:-10 – 85 °C, 14 – 185 °F
-
Board Level Pressure Sensor Style:Differential
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Pressure:10 inH2O
-
Board Level Pressure Sensor Package:8 pin DIL
-
Output/Span:14 bit ADC
-
Board Level Pressure Sensor Supply Voltage:3.3 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in
to unlock special pricing