- Home ›
- All Products›
- 4291-HGE-S-500-000
4291-HGE-S-500-000
TE Connectivity Sensor Solutions
500MBAR GA. DIGITAL/ANALOG PRESSURE SENS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
500MBAR GA. DIGITAL/ANALOG PRESSURE SENS
Search Keywords: 4291HGES500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4291-HGE-S-500-000
-
Alias/AKA:SM4291-HGE-S-500-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Dimensions:.35 x .24 in, 9 x 6.1 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Supply Voltage:3 V
-
Board Level Pressure Sensor Package:SOIC-10
-
Board Level Pressure Sensor Style:Gauge
-
Pressure:-500 mbar
-
Output/Span:10 – 90% Vdc , 16 bit I2C
-
Output Interface:I²C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
372
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
372
$45.03
743
$23.03
1,114
$15.68
1,485 +
$15.37
Click for Quote
Log in
to unlock special pricing