- Home ›
- All Products›
- 4030-006-120
4030-006-120
TE Connectivity Sensor Solutions
6G TRIAXIAL MEMS DC ACCELEROMETER
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
6G TRIAXIAL MEMS DC ACCELEROMETER
Search Keywords: 4030006120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4030-006-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Frequency Response:0-200 Hz
-
Acceleration Range (±):6 g
-
Electrical Connection:Integral Cable
-
Excitation Voltage:5 – 30 VDC
-
Sensitivity:333 mV/g
-
Accelerometer Type:MEMS DC
-
Full Scale Output Voltage:.5 – 4.5 VDC
-
Nonlinearity:±1 %FSO
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
IP Rating:IP65
-
Product Weight:50 g, .175 oz
-
Primary Product Material:Nylon 6-6
-
Mounting Type:Screw
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT