- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33A-005D
33A-005D
TE Connectivity Sensor Solutions
The 33A-005D is a temperature-compensated, piezoresistive silicon pressure sensor in a TO-8 package designed to measure 0 to 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
The 33A-005D is a temperature-compensated, piezoresistive silicon pressure sensor in a TO-8 package designed to measure 0 to 5 psid differential pressure.
Search Keywords: 33A005D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:33A-005D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:100 mV
-
Board Level Pressure Sensor Accuracy:±0.1 %
-
Pressure:5 psi
-
Tubes:Tube
-
Dimensions:Dia .44 in, Dia 11.4 mm
-
Board Level Pressure Sensor Package:TO-8
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Board Level Pressure Sensor Type:mV Output Pressure Sensors
-
Board Level Pressure Sensor Style:Differential
-
Supply Current:1.5 mA
-
Options:No Option
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$75.32
5
$72.31
19
$69.41
49
$66.64
160 +
$63.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments