help desk software
Image is representational - see mfr. specs

3038-0200 SMT Accelerometer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
3038-0200 SMT Accelerometer
Search Keywords: 30380200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    3038-0200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of Axes:
    1
  • Excitation Voltage:
    2 – 10 VDC
  • Sensitivity:
    .4 mV/g
  • Accelerometer Type:
    MEMS DC
  • Sensor Type:
    DC Response Embedded Accelerometers
  • Zero Acceleration Output:
    ±25 mV
  • Nonlinearity:
    ±1 %
  • Weight:
    .6 g
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Mounting Type:
    Solder
  • Full Scale Output Voltage:
    ±.1 VDC
  • Acceleration Range (±):
    200 g
  • Material:
    Ceramic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
50 Weeks can ship 4/12/27
Backorder
Price (USD)
Qty
Unit Price
13
$561.08
25
$307.97
38
$209.01
50 +
$204.83
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments