- Home ›
- All Products›
- 2003566-F
2003566-F
TE Connectivity Sensor Solutions
HMAB001UZ7H5; PRES; 0...1bar; 4V; 5V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HMAB001UZ7H5; PRES; 0...1bar; 4V; 5V
Search Keywords: 2003566F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003566-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Differential , Gauge
-
Output/Span:.5 – 4.5 V
-
Output Interface:Analog
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules
-
Pressure:1 bar, 401.86 inH2O, 1000 mbar, 750.06 mmHG, 14.5 psi
-
Board Level Pressure Sensor Package:8 pin DIL
-
Interface Type:Analog
-
Resolution:11
-
Dimensions:.527 –.389 in, 13.4 x 9.9 mm
-
Board Level Pressure Sensor Supply Voltage:4.2 – 5.5 V
-
Board Level Pressure Sensor Accuracy:±0.75% FSS (Total accuracy)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
98 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
113
$109.77
225
$56.32
338
$38.28
450 +
$37.51
Click for Quote
Log in
to unlock special pricing