help desk software
Image is representational - see mfr. specs

HDIB005GUY8H3; PRES; 0...5; 2V; 3V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
HDIB005GUY8H3; PRES; 0...5; 2V; 3V
Search Keywords: 2003238F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    2003238-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Interface Type:
    I²C
  • Board Level Pressure Sensor Accuracy:
    ±0.5 %FSS
  • Pressure:
    5 bar, 2009.3 inH2O, 5000 mbar, 3750.3 mmHG, 72.51 psi
  • Dimensions:
    .59 x .467 in, 15 x 11.9 mm
  • Board Level Pressure Sensor Supply Voltage:
    4.5 – 5.5 V
  • Output Interface:
    Analog , I²C
  • Board Level Pressure Sensor Type:
    Analog Pressure Sensor Modules , Digital Pressure Sensor
  • Resolution:
    12
  • Operating Temperature Range:
    -20 – 85 °C, -4 – 185 °F
  • Board Level Pressure Sensor Style:
    Gauge
  • Board Level Pressure Sensor Package:
    6 pin SMD
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
57 Weeks can ship 5/25/27
Backorder
Price (USD)
Qty
Unit Price
113
$117.92
225
$60.50
338
$41.12
450 +
$40.30
Click for Quote
Log in to unlock special pricing