- Home ›
- All Products›
- 20024380-00
20024380-00
TE Connectivity Sensor Solutions
AST4700B00250PHC0000: CTO-13000000-02
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4700B00250PHC0000: CTO-13000000-02
Search Keywords: 2002438000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20024380-00
-
Alias/AKA:AST4700B00250PHC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Port Material:17-4PH
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Electrical Connection:Cable 6 ft
-
Pressure Range:0 – 250 psi
-
Pressure:17.23 bar, 250 psi
-
Pressure Port/Fitting:1/8 MNPT
-
Output/Span:1 – 6 kHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/22/29
Price (USD)
Qty
Unit Price
2
$502.77
3
$412.53
4
$367.41
5 +
$360.06
Click for Quote
Log in
to unlock special pricing