- Home ›
- All Products›
- 20023435-42
20023435-42
TE Connectivity Sensor Solutions
6911N-EX LoRa 915MHz US AB 20B NPT batt
Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
6911N-EX LoRa 915MHz US AB 20B NPT batt
Search Keywords: 2002343542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20023435-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:5A992.C
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
41 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$952.85
5
$605.34
8
$399.36
10 +
$391.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments