- Home ›
- All Products›
- 20020628-00
20020628-00
TE Connectivity Sensor Solutions
LMIM050UB3S; PRES; 5000Pa;I2C;3Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMIM050UB3S; PRES; 5000Pa;I2C;3Vs
Search Keywords: 2002062800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20020628-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Pressure:.05 bar, 20.09 inH2O, 50 mbar, 37.5 mmHG, .725 psi
-
Interface Type:I²C
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Board Level Pressure Sensor Supply Voltage:2.7 – 3.6 V
-
Output Interface:I²C
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Board Level Pressure Sensor Style:Differential
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
69
$71.34
138
$37.65
207
$25.90
275 +
$25.38
Click for Quote
Log in
to unlock special pricing