help desk software
Image is representational - see mfr. specs

1201F-0200-360-001

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1201F-0200-360-001
Search Keywords: 2001783000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20017830-00
  • Alias/AKA:
    1201F-0200-360-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sensitivity:
    .9 mV/g
  • Nonlinearity:
    ±1 %FSO
  • Accelerometer Type:
    MEMS DC
  • Zero Acceleration Output:
    ±40 mV
  • Primary Product Material:
    Anodized Aluminum
  • Product Weight:
    2.5 g, .087 oz
  • Excitation Voltage:
    2 – 10 VDC
  • IP Rating:
    IP65
  • Operating Temperature Range:
    -20 – 85 °C, -4 – 185 °F
  • Full Scale Output Voltage:
    ±.1 VDC
  • Frequency Response:
    0-1400 to 0-4500 Hz
  • Electrical Connection:
    Integral Cable
  • Mounting Type:
    Screw
  • Acceleration Range (±):
    200 g
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks can ship 4/21/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,018.61
5
$647.12
8
$426.92
10 +
$418.38
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments