- Home ›
- All Products›
- 20014471-19
20014471-19
TE Connectivity Sensor Solutions
PRESS XDCR M5601-000205-05KPS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5601-000205-05KPS
Search Keywords: 2001447119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014471-19
-
Alias/AKA:M5601-000205-05KPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pressure:345 bar, 5000 psi
-
Dimensions:.944 x .944 x 2.866 in, 24.0 x 24.0 x 72.8 mm
-
Operating Temperature Range:-20 – 60 °C, 14 – 140 °F
-
Port Material:17-4PH
-
Pressure Range:0 – 5000 psi
-
Output/Span:Bluetooth
-
Electrical Connection:No Connector
-
Pressure Port/Fitting:1/4-18 NPT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$951.39
20
$485.93
30
$330.77
40 +
$324.15
Click for Quote
Log in
to unlock special pricing