- Home ›
- All Products›
- 20014450-00
20014450-00
TE Connectivity Sensor Solutions
4630M14-200-197-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4630M14-200-197-D
Search Keywords: 2001445000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014450-00
-
Alias/AKA:4630M14-200-197-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Electrical Connection:Integral Cable
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Frequency Response:0-2000 Hz
-
Excitation Voltage:8 – 36 VDC
-
Product Weight:30 g, 1.06 oz
-
Acceleration Range (±):200 g
-
Primary Product Material:Titanium
-
Accelerometer Type:MEMS DC
-
Full Scale Output Voltage:±5 VDC
-
Sensitivity:10 mV/g
-
IP Rating:IP65
-
Zero Acceleration Output:±50 mV
-
Nonlinearity:±.1 %FSO
-
Mounting Type:Screw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$6,779.98
5
$4,155.47
8
$2,651.85
10 +
$2,598.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments