- Home ›
- All Products›
- 20014203-13
20014203-13
TE Connectivity Sensor Solutions
PRESS XDCR M325M-00000P-01KPG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M325M-00000P-01KPG
Search Keywords: 2001420313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014203-13
-
Alias/AKA:M325M-00000P-01KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:7/16 20UNF Female SAE J513 STRT THD W/ INT Valve Depressor
-
Pressure Range:0 – 70 bar
-
Electrical Connection:Cable 1 m
-
Pressure:70 bar, 1000 psi
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Port Material:17-4PH
-
Output/Span:4 – 20 mA
-
Dimensions:.875 x .875 x 2.1 in, 22.25 x 22.25 x 53.34 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$151.29
20
$93.10
30
$73.71
40 +
$72.23
Click for Quote
Log in
to unlock special pricing