help desk software
Image is representational - see mfr. specs

PRESS XDCR M323M-000004-017BG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PRESS XDCR M323M-000004-017BG
Search Keywords: 2001420307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20014203-07
  • Alias/AKA:
    M323M-000004-017BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions:
    .875 x .875 x 2.1 in, 22.25 x 22.25 x 53.34 mm
  • Output/Span:
    .5 – 4.5 V
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Electrical Connection:
    Cable 1 m
  • Pressure:
    17 bar, 250 psi
  • Port Material:
    17-4PH
  • Pressure Range:
    0 – 17 bar
  • Pressure Port/Fitting:
    7/16-20 UNF MALE SAE J1926-2 STRT THD O-RING 90SH
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
38 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
10
$151.29
20
$93.10
30
$73.71
40 +
$72.23
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments