- Home ›
- All Products›
- 20011957-00
20011957-00
TE Connectivity Sensor Solutions
TSYS03 TEMP SENSOR TDFN8 2.5X2.5MM I2C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TSYS03 TEMP SENSOR TDFN8 2.5X2.5MM I2C
Search Keywords: 2001195700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20011957-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Output Interface:I²C
-
Digital Temperature Sensor Supply Voltage:2.4 – 5.5 V
-
Output/Span Resolution:16 bit
-
Digital Temperature Sensor Length:.098 in, 2.5 mm
-
Digital Temperature Sensor Height:.03 in, .75 mm
-
Model Number:TSYS03
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Accuracy T_Range:-5 – 50 °C
-
Wire/Cladding/Connection:SMD
-
Digital Temperature Sensor Width:2.5 mm
-
Width:.098 in
-
Supply Current (Max):400 µA
-
Digital Temperature Sensor Type:Digital IC Temperature Sensor
-
Digital Temperature Sensor Package:TDFN8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$1.115
250
$0.906
500
$0.866
1,000
$0.829
2,500
$0.795
5,000
$0.773
7,500
$0.745
10,000 +
$0.587
Click for Quote
Log in
to unlock special pricing