- Home ›
- All Products›
- 20010084-00
20010084-00
TE Connectivity Sensor Solutions
PRESS XDCR M3256-00000B-016BG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M3256-00000B-016BG
Search Keywords: 2001008400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20010084-00
-
Alias/AKA:M3256-00000B-016BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40 -
Pressure Port/Fitting:G1/4 JIS B2351 WITH NBR O RING
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:16 bar, 232 psi
-
Electrical Connection:Form C with Mating Connector
-
Output/Span:4 – 20 mA
-
Port Material:17-4PH
-
Pressure Range:0 – 16 bar
-
Dimensions:.875 x .875 x 1.9 in, 22.25 x 22.25 x 45.73 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$141.60
20
$87.14
30
$68.98
40 +
$67.60
Click for Quote
Log in
to unlock special pricing