- Home ›
- All Products›
- 20009605-65
20009605-65
TE Connectivity Sensor Solutions
FX29K0-100B-0200L
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FX29K0-100B-0200L
Search Keywords: 2000960565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Scale Range:200 – 200 lbf, 500 Nm
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Protection Index:IP43
-
Zero Shift in CTR:±.05 % of FS
-
Force Direction:Compression
-
Sensitivity Shift:±.05 % of FS
-
Supply Voltage:3 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Output Signal:I2C (Sleep)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$53.09
50
$32.67
75
$25.87
100 +
$25.35
Click for Quote
Log in
to unlock special pricing