help desk software
Image is representational - see mfr. specs

FX29K1-100A-0100-L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FX29K1-100A-0100-L
Search Keywords: 2000960548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20009605-48
  • Alias/AKA:
    FX29K1-100A-0100-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Signal:
    14 Bit I2C
  • Force Sensor Element Sensor Type:
    OEM Compression Load Cells
  • Sensitivity Shift:
    ±.05 % of FS
  • Zero Shift in CTR:
    ±.05 % of FS
  • Operating Temperature Range:
    0 – 50 °C, 32 – 122 °F
  • Accuracy:
    ±1 % of FS
  • Force Direction:
    Compression
  • Full Scale Range:
    100 – 100 lbf
  • Supply Voltage:
    3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 7/24/26
Backorder
Price (USD)
Qty
Unit Price
25
$35.23
50
$21.68
75
$17.16
100 +
$16.82
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments