help desk software
Image is representational - see mfr. specs

64C-2000-360-011

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
64C-2000-360-011
Search Keywords: 2000876500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20008765-00
  • Alias/AKA:
    64C-2000-360-011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting Type:
    Screw
  • IP Rating:
    IP66
  • Full Scale Output Voltage:
    ±.1 VDC
  • Nonlinearity:
    ±1 %FSO
  • Sensitivity:
    .1 mV/g, .3 mV/g
  • Zero Acceleration Output:
    ±25 mV
  • Accelerometer Type:
    MEMS DC
  • Frequency Response:
    0-600 to 0-10000 Hz
  • Product Weight:
    1 g, .035 oz
  • Acceleration Range (±):
    2000 g
  • Excitation Voltage:
    2 – 10 VDC
  • Primary Product Material:
    Anodized Aluminum
  • Electrical Connection:
    Integral Cable
  • Operating Temperature Range:
    -40 – 121 °C, -40 – 249.8 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks can ship 4/22/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,646.55
5
$1,042.82
8
$672.34
10 +
$658.89
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments