help desk software
Image is representational - see mfr. specs

4630-050-120-D

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4630-050-120-D
Search Keywords: 2000702700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20007027-00
  • Alias/AKA:
    4630-050-120-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrical Connection:
    Integral Cable
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Frequency Response:
    0-1500 Hz
  • Nonlinearity:
    ±.1 %FSO
  • Product Weight:
    30 g, 1.06 oz
  • Zero Acceleration Output:
    ±50 mV
  • IP Rating:
    IP65
  • Full Scale Output Voltage:
    ±2 VDC
  • Acceleration Range (±):
    50 g
  • Primary Product Material:
    Anodized Aluminum
  • Sensitivity:
    40 mV/g
  • Mounting Type:
    Screw
  • Excitation Voltage:
    4 – 30 VDC
  • Accelerometer Type:
    MEMS DC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
16 Weeks can ship 8/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,509.03
3
$2,446.81
5 +
$2,432.26
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments