help desk software
Image is representational - see mfr. specs

PRESS,XDCR,4515DO-DS3BJ010GSL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PRESS,XDCR,4515DO-DS3BJ010GSL
Search Keywords: 2000616204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20006162-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pressure:
    10 inH2O
  • Output Interface:
    I²C or SPI
  • Output/Span:
    14 bit ADC
  • Board Level Pressure Sensor Type:
    Digital Pressure and Altimeter Sensor Modules
  • Board Level Pressure Sensor Style:
    Gauge
  • Interface Type:
    I2C (Addr.0x36H)
  • Operating Temperature Range:
    -10 – 85 °C, 14 – 185 °F
  • Dimensions:
    .49 x .39 in, 12.5 x 9.9 mm
  • Board Level Pressure Sensor Accuracy:
    ±0.25% Span
  • Board Level Pressure Sensor Supply Voltage:
    3.3 V
  • Supply Current:
    3 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks can ship 7/24/26
Backorder
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in to unlock special pricing