- Home ›
- All Products›
- 20005913-05
20005913-05
TE Connectivity Sensor Solutions
PRES,SENSOR,MPS;1620-H-N-T(H=A)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRES,SENSOR,MPS;1620-H-N-T(H=A)
Search Keywords: 2000591305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20005913-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
940 -
Board Level Pressure Sensor Type:Disposable Medical Pressure Sensors
-
Dimensions:.32 x .45 x .16 in, 8.13 x 11.43 x 4.2 mm
-
Board Level Pressure Sensor Supply Voltage:6 V
-
Board Level Pressure Sensor Package:Hybrid Assembly
-
Pressure:-50 – 300 mmHG
-
Board Level Pressure Sensor Style:Gauge
-
Output/Span:Sensitivity = 5 uV/V/mmHg
-
Tubes:Narrow Hole
-
Operating Temperature Range:5 – 40 °C, 41 – 104 °F
-
Board Level Pressure Sensor Accuracy:±1.0% FSO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,631
Can Ship immediately
MOQ for In Stock Qty:
470
MOQ for out of Stock Qty:
470
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
470
$5.85
705
$4.12
940 +
$4.04
Click for Quote
Log in
to unlock special pricing