help desk software
Image is representational - see mfr. specs

820M1-0025 Uniaxial 25g Tape Reel 300pc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
820M1-0025 Uniaxial 25g Tape Reel 300pc
Search Keywords: 2000583600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20005836-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Excitation Voltage:
    2.8 – 5.5 VDC
  • Full Scale Output Voltage:
    ±1.25 VDC
  • Primary Product Material:
    Ceramic
  • Sensitivity:
    50 mV/g
  • Accelerometer Type:
    3-Wire Voltage
  • Product Weight:
    1 g, .04 oz
  • Acceleration Range (±):
    25 g
  • Nonlinearity:
    ±1 %FSO
  • IP Rating:
    IP68
  • Overall Acceleration Range (±):
    25 g
  • Sensitivity Range:
    50 mV/g
  • Frequency Response:
    2 to 10000 Hz
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Mounting Type:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 367
Ships today, if you order in
16 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$232.26
25
$228.79
50
$225.35
75
$221.97
150
$113.37
225
$77.17
300 +
$75.63
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments