help desk software
Image is representational - see mfr. specs

PRESS XDCR U5600-010006-015PC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PRESS XDCR U5600-010006-015PC
Search Keywords: 2000406402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20004064-02
  • Alias/AKA:
    U5600-010006-015PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output/Span:
    24-bitADCI2C
  • Pressure Range:
    0 – 15 psi
  • Operating Temperature Range:
    -20 – 85 °C, -4 – 185 °F
  • Pressure Port/Fitting:
    1/8-27 NPT
  • Dimensions:
    .94 x .94 x 2.65 in, 24 x 24 x 67.31 mm
  • Port Material:
    316L
  • Electrical Connection:
    No Connector
  • Pressure:
    1 bar, 15 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks can ship 7/23/26
Backorder
Price (USD)
Qty
Unit Price
10
$779.94
20
$411.63
30
$283.09
40 +
$277.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments