help desk software
Image is representational - see mfr. specs

PRESS SENSOR;NISO,154N-300V-RT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PRESS SENSOR;NISO,154N-300V-RT
Search Keywords: 154N300VRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    154N-300V-RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Media Isolated Pressure Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Media Isolated Pressure Sensor Package:
    O-Ring Mount
  • Pressure:
    300 psi
  • Supply Current:
    1.5 mA
  • Dimensions:
    Dia .746 x .54 in, Dia 18.97 x 13.8 mm
  • Output/Span:
    100mV
  • Electrical Connection:
    Ribbon Cable
  • Media Isolated Pressure Sensor Style:
    Vacuum Gauge
  • Non-Linearity:
    ± .2 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
17 Weeks can ship 8/20/26
Backorder
Price (USD)
Qty
Unit Price
15
$414.32
30
$218.67
45
$150.38
60 +
$147.38
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments