help desk software
Image is representational - see mfr. specs

50 PSIG RIBBON CABLE TUBE MV PRESSURE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
50 PSIG RIBBON CABLE TUBE MV PRESSURE
Search Keywords: 154N050GRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    154N-050G-RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Supply Current:
    1.5 mA
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Package:
    O-Ring Mount
  • Non-Linearity:
    ± .1 %
  • Output/Span:
    100 mV
  • Options:
    Vent Tube
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Type:
    Gage
  • Dimensions:
    Dia .746 x .54 in, Dia 18.97 x 13.8 mm
  • Overpressure:
    3X
  • Pressure:
    50 psi
  • Electrical Connection:
    Ribbon Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
15 Weeks can ship 3/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$395.15
5
$389.22
10
$383.38
15
$377.62
30
$199.31
45
$137.07
60 +
$134.32
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments