help desk software
Image is representational - see mfr. specs

50 PSIG RIBBON CABLE MV PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
50 PSIG RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 154N050GR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    154N-050G-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Electrical Connection:
    Ribbon Cable
  • Pressure:
    50 psi
  • Non-Linearity:
    ± .1 %
  • Options:
    No Tube
  • Supply Current:
    1.5 mA
  • Overpressure:
    3X
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Dimensions:
    Dia .746 x .54 in, Dia 18.97 x 13.8 mm
  • Output/Span:
    100 mV
  • Package:
    O-Ring Mount
  • Type:
    Gage
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
15 Weeks can ship 3/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$395.15
5
$389.22
10
$383.38
15
$377.62
30
$199.31
45
$137.07
60 +
$134.32
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments