- Home ›
- All Products›
- 154N-050G-CT
154N-050G-CT
TE Connectivity Sensor Solutions
NISO,LP,GAGE,CBL/CONNECT/TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,GAGE,CBL/CONNECT/TUBE
Search Keywords: 154N050GCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-050G-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
30 -
Pressure:50 psi
-
Non-Linearity:± .1 %
-
Output/Span:100mV
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Supply Current:1.5 mA
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Electrical Connection:Cable w/ Connector
-
Media Isolated Pressure Sensor Style:Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
15
$407.23
30
$214.93
45
$147.81
60 +
$144.85
Click for Quote
Log in
to unlock special pricing