- Home ›
- All Products›
- 154N-002BA-A2135-1
TE Connectivity Sensor Solutions
154N-002BA-A2135-1
NISO,LP,BAR,ABS,CSTM,LOCKNUT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
NISO,LP,BAR,ABS,CSTM,LOCKNUT
Search Keywords: 154N002BAA21351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-002BA-A2135-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Dimensions:Dia .87 x .275 in, Dia 22.1 x 6.98 mm
-
Electrical Connection:Cable
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Supply Current:1.5 mA
-
Pressure Port/Fitting:Custom Cable Length
-
Pressure:2 bar
-
Media Isolated Pressure Sensor Style:Absolute
-
Non-Linearity:± .1 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Product Guides
+
Frequently Asked Questions
Is 154N-002BA-A2135-1 RoHS compliant?
Yes, 154N-002BA-A2135-1 is RoHS compliant.
What is the lead time for 154N-002BA-A2135-1?
The standard lead time for 154N-002BA-A2135-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
15
$426.67
30
$225.19
45
$154.87
60 +
$151.77
Click for Quote
Log in
to unlock special pricing