help desk software
Image is representational - see mfr. specs

12 BAR ABSOLUTE MV PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
12 BAR ABSOLUTE MV PRESSURE SENSOR
Search Keywords: 154BCS012BAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    154BC-S-012BA-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Overpressure:
    2X
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Type:
    Absolute
  • Output/Span:
    100 mV
  • Pressure Port/Fitting:
    O- Ring Mount
  • Package:
    O-Ring Mount
  • Electrical Connection:
    Cable w/ Connector
  • Dimensions:
    Dia .746 x .54 in, Dia 18.97 x 13.8 mm
  • Options:
    316L Stainless Steel
  • Supply Current:
    1.5 mA
  • Pressure:
    12 bar
  • Non-Linearity:
    ± .3 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$403.09
4
$387.59
9
$372.68
30 +
$358.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments