Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

1210A-100G-3N

100PSIG BOARD MNT PRESSURE SENSOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
100PSIG BOARD MNT PRESSURE SENSOR
Search Keywords: 1210A100G3N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: 1210A-100G-3N
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026208000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pressure: 100 psi
Supply Current: 1.5 mA
Accuracy: ±0.1 %
Dimensions: .57 x .59 in, 14.7 x 15.2 mm
Output/Span: 100 mV
Sensor Type: mV Output Pressure Sensors
Tubes: No Tube
Package: 8 pin DIL
Options: No Option
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Type: Gage
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1210A-100G-3N discontinued?
Yes, 1210A-100G-3N from Te Connectivity Sensor Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1210A-100G-3N RoHS compliant?
Yes, 1210A-100G-3N is RoHS compliant.
What is the lead time for 1210A-100G-3N?
The standard lead time for 1210A-100G-3N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$39.23
9
$37.66
36
$36.15
92
$34.71
290 +
$33.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!