help desk software
Image is representational - see mfr. specs

100PSID LONG BOARD MNT PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
100PSID LONG BOARD MNT PRESSURE SENSOR
Search Keywords: 1210A100D3L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    1210A-100D-3L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions:
    .57 x .59 in, 14.7 x 15.2 mm
  • Accuracy:
    ±0.1 %
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Sensor Type:
    mV Output Pressure Sensors
  • Options:
    No Option
  • Type:
    Differential
  • Supply Current:
    1.5 mA
  • Tubes:
    Long Tube
  • Output/Span:
    100 mV
  • Package:
    8 pin DIL
  • Pressure:
    100 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$37.16
10
$25.42
20
$24.62
40 +
$23.86
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments