help desk software
Image is representational - see mfr. specs

30PSIA BOARD MOUNT PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
30PSIA BOARD MOUNT PRESSURE SENSOR
Search Keywords: 1210A030A3L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    1210A-030A-3L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Options:
    No Option
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Sensor Type:
    mV Output Pressure Sensors
  • Tubes:
    Long Tube
  • Accuracy:
    ±0.1 %
  • Type:
    Absolute
  • Package:
    8 pin DIL
  • Output/Span:
    100 mV
  • Dimensions:
    .57 x .59 in, 14.7 x 15.2 mm
  • Supply Current:
    1.5 mA
  • Pressure:
    30 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Minimum Order:
3
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$29.62
12
$28.43
48
$27.30
130
$26.19
390 +
$25.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments